Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-61622-T9
Newark Part No.94B6825
Product RangeTR-6 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-61622-T9
Newark Part No.94B6825
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max120min
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
30V
Time Max
120min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Time Min
0.1s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate