Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6152UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC4288
Product RangeTR-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.970 |
| 5+ | $89.080 |
| 10+ | $86.070 |
| 25+ | $81.530 |
| 50+ | $75.300 |
| 100+ | $69.240 |
| 250+ | $63.810 |
Price for:Each
Minimum: 1
Multiple: 1
$94.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-6152UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC4288
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.05s
Time Max100h
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage240VAC
Timing AdjustmentKnob
Approvals & StandardsCE, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TR-6 Series offers the flexible programmability of a multi-range time delay relay together with a universal input voltage. These products provide an easy method to select one of 16 time ranges between 0.05 seconds and 100 hours using a rotary switch. The actual time delay is then set by using the potentiometer to adjust within the selected time range.
- Universal input voltage: 24-240V AC & 12-125V DC
- Selecting a range is easy using a rotary switch (no math is required or DIP switches to set)
- Independently selectable & adjustable ON & OFF times
- Uses industry-standard pin octal sockets
- 10A DPDT output contacts can handle most pilot duty & fractional HP loads
Technical Specifications
Contact Voltage VDC
30V
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.05s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240VAC
Approvals & Standards
CE, UL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
