Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60622
Newark Part No.01N5003
Product RangeTR-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.380 |
| 5+ | $135.070 |
| 10+ | $125.280 |
| 25+ | $109.620 |
| 50+ | $97.880 |
| 100+ | $90.700 |
Price for:Each
Minimum: 1
Multiple: 1
$151.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60622
Newark Part No.01N5003
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max30min
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsPC Pin
Nom Input Voltage120V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Product Overview
TR-60622 is a 2-pole TIME RANGER™ programmable multi-range timing relay with True OFF-delay function. Upon application of input voltage, a preset time begins and at the end of the preset time, the relay contacts transfer. Input voltage must be removed and reapplied to reset the time delay relay.
- Each unit has 16 timing ranges built-in
- Timing ranges up to 2 hours
- Selecting a range is easy using a rotary switch
- Uses industry-standard 8-pin octal sockets
Technical Specifications
Contact Voltage VDC
-
Time Max
30min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
PC Pin
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.05s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
