Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60528-D-751Copy
Newark Part No.94B9817
Product RangeTR-6 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-60528-D-751Copy
Newark Part No.94B9817
Product RangeTR-6 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max120min
Product RangeTR-6 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TR-6 series Time Delay Relay with ON delay, interval ON, flasher and true OFF delay. It has selecting a range is easy using a rotary switch (no math is required or DIP switches to set).
- Each unit has 16 timing ranges built-in (8 on true OFF delay)
- Timing ranges up to 2hrs (30min on true OFF delay)
- Uses industry-standard 8-pin octal sockets
- 10A DPDT output contacts
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
120min
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Time Min
0.1s
Product Range
TR-6 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
24V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
