Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50228-08Copy
Newark Part No.28B3523
Product RangeTR-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50228-08Copy
Newark Part No.28B3523
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.6s
Time Max60s
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
30V
Time Max
60s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (04-Feb-2026)
Time Min
0.6s
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
24V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Alternatives for TR-50228-08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
