Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50228-07
Newark Part No.04M6590
Product RangeTR-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.850 |
| 5+ | $117.640 |
| 10+ | $115.420 |
| 25+ | $112.090 |
| 50+ | $106.540 |
| 100+ | $96.000 |
| 250+ | $88.790 |
Price for:Each
Minimum: 1
Multiple: 1
$129.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTR-50228-07
Newark Part No.04M6590
Product RangeTR-5 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.3s
Time Max30s
Product RangeTR-5 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TR-5 series Time Delay Relay with ON delay, interval, true OFF delay and flasher. This 3 time delays are as follows onboard adjustable time delay, on-board fixed time delay and remote adjustable time delay.
- Onboard & remote adjustable or fixed time delays from 0.05sec to 2hrs
- Uses industry-standard 8-pin octal sockets
- 10A DPDT output contacts
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
30s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
No SVHC (14-Jun-2023)
Time Min
0.3s
Product Range
TR-5 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
24V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Alternatives for TR-50228-07
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate