Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTHR-10262-30Copy
Newark Part No.74R6867
Product RangeTHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTHR-10262-30Copy
Newark Part No.74R6867
Product RangeTHR Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max10s
Product RangeTHR Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
THR Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
