Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTHL-8024U-40
Newark Part No.84Y8934
Product RangeTHL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.360 |
| 5+ | $105.060 |
| 10+ | $99.440 |
| 25+ | $94.700 |
| 50+ | $89.230 |
| 100+ | $82.120 |
Price for:Each
Minimum: 1
Multiple: 1
$111.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTHL-8024U-40
Newark Part No.84Y8934
Product RangeTHL Series
Technical Datasheet
Relay MountingThrough Hole
Load Current1A
Operating Voltage Min24VAC
Operating Voltage Max240VAC
Switching Mode-
Timer FunctionsOn-Delay
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product RangeTHL Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Relay Mounting
Through Hole
Operating Voltage Min
24VAC
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
THL Series
Load Current
1A
Operating Voltage Max
240VAC
Timer Functions
On-Delay
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate