Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-88122
Newark Part No.01N5001
Product RangeTD-8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.170 |
| 5+ | $137.640 |
| 10+ | $134.110 |
| 25+ | $127.050 |
| 50+ | $119.990 |
| 100+ | $112.940 |
Price for:Each
Minimum: 1
Multiple: 1
$141.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-88122
Newark Part No.01N5001
Product RangeTD-8 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min100ms
Time Max1023h
Product RangeTD-8 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentDIP Switch
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
30V
Time Max
1023h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
DIP Switch
Time Min
100ms
Product Range
TD-8 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate