Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTAD1U
Newark Part No.09P2412
Product RangeTAD Series
Your Part Number
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTAD1U
Newark Part No.09P2412
Product RangeTAD Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.01s
Time Max9990h
Product RangeTAD Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingQuick Connect
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage240V
Timing AdjustmentPushbutton
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TAD1U is a multifunction Panel Mount Timer features 10 field-selectable functions in one unit and pushbutton thumbwheels for digital-setting of time delay and selection of function. Supports on delay (2 versions), interval, flicker (flasher) (2 versions), one shot out flicker (delayed interval/pulse), off delay, on/off delay, interval delay (single shot) and integration time (accumulative on delay) functions.
- 10ms to 9990-hour Programmable timing range
- LCD display
- 1/16 DIN style case (comes with panel-mounting adapter)
- 5A SPDT output contacts
- -10 to 55°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
9990h
Contact Configuration
SPDT
Relay Mounting
Quick Connect
Relay Terminals
Plug In
Timing Adjustment
Pushbutton
Time Min
0.01s
Product Range
TAD Series
Contact Current
5A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
