Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6262-04
Newark Part No.31C7984
Product RangeSS-6 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoSS-6262-04
Newark Part No.31C7984
Product RangeSS-6 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.2s
Time Max5s
Product RangeSS-6 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
Approvals & StandardsUL
SVHCTo Be Advised
Product Overview
The SS-6262-04 is a non-programmable Time Delay Relay with ON delay function and 0.2 to 5 seconds timing range. The timing sequence must be initiated only after input power is applied to unit. Minimum required trigger switch closure time is 0.1 seconds.
- Compact, economical design
- Uses industry-standard 8-pin octal sockets
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
5s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.2s
Product Range
SS-6 Series
Contact Current
5A
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate