Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoISDUM4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AH6867
Product RangeISD Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $428.850 |
| 5+ | $404.390 |
| 10+ | $386.170 |
| 25+ | $363.540 |
| 50+ | $339.610 |
Price for:Each
Minimum: 1
Multiple: 1
$428.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoISDUM4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78AH6867
Product RangeISD Series
Technical Datasheet
Coil Voltage-
Contact ConfigurationSPST-NO
Product RangeISD Series
Relay MountingDIN Rail, Panel
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
-
Product Range
ISD Series
Contact Current
5A
Contact Voltage AC Nom
125V
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
