
| Quantity | Price |
|---|---|
| 1+ | $242.380 |
| 5+ | $226.950 |
| 10+ | $211.870 |
| 25+ | $192.360 |
Product Information
Product Overview
The ARP120A2R is an Alternating Relay with DPDT contacts and selector switch. This ARP series relay used in special applications where the optimization of load usage is required by equalizing the run time of two loads. This alternating action is initiated by a control switch such as a float switch, manual switch, timing relay, pressure switch or other isolated contact. Each time the initiating switch is opened, the output relay contacts will change state, thus alternating the two loads. Two LEDs indicate which load is the next to energize. The selector switch has a low profile to prevent any accidental changes in status.
- Control duplex loads
- 2 LEDs indicate load to energize next
- -28 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
DPDT
10A
Socket
240V
Alternating Load
-
CE, CSA, UL
120VAC
ARP Series
AC
Quick Connect
30V
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
