Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerM JAY
Manufacturer Part NoIFM IDC 34Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.750 |
| 25+ | $65.150 |
| 50+ | $61.020 |
| 100+ | $59.250 |
| 250+ | $57.490 |
Price for:Each
Minimum: 1
Multiple: 1
$70.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 34Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5255
Technical Datasheet
Convert FromIDC 34 Position Plug
Convert ToScrew Type 34 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Convert From
IDC 34 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 34 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
