Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerM JAY
Manufacturer Part NoIFM IDC 26Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5254
Your Part Number
4 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.070 |
| 5+ | $48.070 |
| 10+ | $45.430 |
| 25+ | $44.230 |
| 50+ | $42.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 26Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5254
Technical Datasheet
Convert FromIDC 26 Position Plug
Convert ToScrew Type 26 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Convert From
IDC 26 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 26 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
