Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerM JAY
Manufacturer Part NoIFM DEE 9 FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C8891
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.420 |
| 25+ | $39.980 |
| 50+ | $37.450 |
| 100+ | $36.360 |
| 250+ | $35.280 |
Price for:Each
Minimum: 1
Multiple: 1
$43.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM DEE 9 FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C8891
Technical Datasheet
Convert FromD Sub 9 Position Receptacle
Convert ToScrew Type 10 Position Terminal Block
Rated Current5A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Convert From
D Sub 9 Position Receptacle
Rated Current
5A
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for IFM DEE 9 F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
