Print Page
LY62W25616ML-55LLI
SRAM, 4M, 256KX16, 2.7-5.5V, 44TSOPII
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLYONTEK
Manufacturer Part NoLY62W25616ML-55LLI
Newark Part No.53W0604
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY62W25616ML-55LLI
Newark Part No.53W0604
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
SRAM Memory Configuration256K x 16bit
Supply Voltage Range2.7V to 5.5V
Memory Configuration256K x 16bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
256K x 16bit
Memory Configuration
256K x 16bit
Memory Case Style
TSOP-II
Access Time
55ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate