Print Page
LY62256PL-55LLI
SRAM, 256K, 32KX8, 2.7-5.5V, 28PDIP
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLYONTEK
Manufacturer Part NoLY62256PL-55LLICopy
Newark Part No.53W0609
Technical Datasheet
Memory Size256Kbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range2.7V to 5.5V
Memory Configuration32K x 8bit
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max5.5V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
DIP
No. of Pins
28Pins
Access Time
55ns
Supply Voltage Nom
3.3V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
DIP
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate