Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part NoMIDAS-STCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC1756
Product RangeMIDAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.000 |
Price for:Each
Minimum: 1
Multiple: 1
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part NoMIDAS-STCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC1756
Product RangeMIDAS Series
Technical Datasheet
Magnification10X
For Use WithElectronics Assembly and Inspection Applications
Working Distance150mm
Camera Type5 Mega Pixel
Product RangeMIDAS Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MIDAS-ST is a MIDAS® microscope inspection digital application system. It is a universally-positionable digital handheld inspection system which provides a versatile way of capturing and documenting images using a polarizing filter and 1.3MP USB camera. With a magnification range of 10X to 200X and an ¼” color CMOS image sensor, this system is ideal for assembly, repair, inspection, leak detection, document authenticity, criminology, museum and artwork restoration.
- LED light source, 6W power
- Effective pixels (HxV): 1280 x 1024
- 6 whitelight LEDs, ESDSafe
- Auto gain control, automatic white balance
- Windows XP SP2 & vista operating system
- Adjustable boom stand (9.8” horizontal and 11.6” vertical reach)
Technical Specifications
Magnification
10X
Working Distance
150mm
Product Range
MIDAS Series
For Use With
Electronics Assembly and Inspection Applications
Camera Type
5 Mega Pixel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
