Product Information
Product Overview
23820RB_TRT-ESD is a variable inclination position (VIP) ergonomic TRU trinocular stereo-zoom microsocope. It features an ergonomically designed viewing head with WF10x/23mm eyepieces, beam splitter with camera port, a magnification range of 4x – 25x with a 186mm working distance and a roller-bearing stand to allow for viewing of large samples. With an ergonomically designed viewing head (inclination 0 to 30 degrees) the VIP Stereo-Zoom series allows for individualized adjustment so each operator can maintain a comfortable and correct posture during use – neck straight, eyes forward. This featuring an ESD-Safe finish body and ESD-Safe dual boom, roller-bearing stand the VIP Trinocular Microscope is ideal for a diverse range of inspection applications of sensitive electronics or other devices with the additional option of a camera and video adapter.
- System 373RB with 0.5X Lens VIP-TRT-ESD
- ESD-Safe, VIP microscope, RB stand, (0.5X lens included)
- 5 years warranty
Notes
Camera, adapter and lighting must be ordered separately.
Technical Specifications
0.5X
-
-
No SVHC (17-Jan-2023)
Inspection
186mm
System 373RB Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate