Print Page
23725RB-USBSRTRT-ESD
Microscope, Trinocular, LED, 7X to 45X Magnification, 203 mm Distance, System 373 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part No23725RB-USBSRTRT-ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AC1784
Product RangeSystem 373 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,274.000 |
| 5+ | $5,168.520 |
| 10+ | $5,063.040 |
| 25+ | $4,957.560 |
| 50+ | $4,852.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5,274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part No23725RB-USBSRTRT-ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AC1784
Product RangeSystem 373 Series
Technical Datasheet
Magnification7x to 45x
For Use WithElectronics Assembly and Inspection Applications
Light SourceLED
Working Distance203mm
Camera Type-
Product RangeSystem 373 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Magnification
7x to 45x
Light Source
LED
Camera Type
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Electronics Assembly and Inspection Applications
Working Distance
203mm
Product Range
System 373 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
