Print Page
18712
Microscope, Binocular, Fluorescent, 6.5X to 45X Magnification, 95 mm Distance, System 250 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part No18712Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC1769
Product RangeSystem 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,601.580 |
| 5+ | $2,498.480 |
| 10+ | $2,441.030 |
| 25+ | $2,372.750 |
| 50+ | $2,310.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2,601.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLX MICROSCOPES BY UNITRON
Manufacturer Part No18712Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43AC1769
Product RangeSystem 250 Series
Technical Datasheet
Magnification6.5X to 45X
For Use WithElectronics Assembly and Inspection Applications
Light SourceFluorescent
Working Distance95mm
Camera Type-
Product RangeSystem 250 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Magnification
6.5X to 45X
Light Source
Fluorescent
Camera Type
-
SVHC
No SVHC (17-Jan-2023)
For Use With
Electronics Assembly and Inspection Applications
Working Distance
95mm
Product Range
System 250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
