Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUX
Manufacturer Part NoN9959182
Newark Part No.26M1877
Your Part Number
Technical Datasheet
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.916 |
| 100+ | $0.822 |
| 250+ | $0.763 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUX
Manufacturer Part NoN9959182
Newark Part No.26M1877
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange / SX6s
Bulb SizeT-3 1/4 (6mm)
MSCP0.31
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4 (6mm)
Average Bulb Life
10000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
Midget Flange / SX6s
MSCP
0.31
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate