Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUTZE
Manufacturer Part No104214
Newark Part No.72C2286
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorPurple
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Purple
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
