Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoL2C5-50801205E1300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC4950
Product RangeLUXEON CoB Core Range
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $5.950 |
| 25+ | $5.550 |
| 50+ | $5.150 |
| 100+ | $4.750 |
| 250+ | $4.530 |
| 500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-50801205E1300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC4950
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColorCool White
Color Rendering Index Max80
Power Rating-
Luminous Flux @ Test3028lm
Forward Current @ Test600mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)5000 K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test144lm/W
Light Emitting Surface13mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Cool White
Power Rating
-
Forward Current @ Test
600mA
Forward Voltage VF Typ
35V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
13mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
80
Luminous Flux @ Test
3028lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
20mm
Lumens / Watt @ Current Test
144lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
