Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoL218-5080048C00000Copy
Newark Part No.47AC9481
Product RangeLUXEON XR-3020
Your Part Number
No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL218-5080048C00000Copy
Newark Part No.47AC9481
Product RangeLUXEON XR-3020
Technical Datasheet
Product RangeLUXEON XR-3020
LED Module TypeBoard + LED
LED ColorWhite
CCT5000K
Luminous Flux @ Test2176lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test400mA
Power Module ConfigurationLinear
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
LUXEON XR-3020
LED Color
White
Luminous Flux @ Test
2176lm
Power Rating
-
Forward Current @ Test
400mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
LED Module Type
Board + LED
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Linear
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
