Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSP-MTCF1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76T8800
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.010 |
| 100+ | $0.762 |
| 500+ | $0.610 |
| 1000+ | $0.556 |
| 2500+ | $0.536 |
| 10000+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-MTCF1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.76T8800
Technical Datasheet
For Use WithModular LED Light Bar
Cable Length - Imperial-
Accessory TypeBracket
Cable Length - Metric-
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Modular LED Light Bar
Accessory Type
Bracket
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
-
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
