Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
Technical Specifications
Lamp Base Type
-
Bulb Size
32.51mm
Wavelength Typ
626nm
Average Bulb Life
-
Current Rating
150mA
SVHC
No SVHC (17-Jan-2022)
LED Color
Red
Power Rating
320mW
Luminous Intensity
102400mcd
Supply Voltage
12V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
