Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3059IGW-CACopy
Newark Part No.20J1971
Product RangeQuasarBrite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.185 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 3000
Multiple: 500
$555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3059IGW-CACopy
Newark Part No.20J1971
Product RangeQuasarBrite Series
Technical Datasheet
LED ColorRed, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 30mcd, G 30mcd
Forward Voltage / ColorR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product RangeQuasarBrite Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
R 30mcd, G 30mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.2V
Product Range
QuasarBrite Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
