Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.252 |
| 100+ | $0.143 |
| 500+ | $0.116 |
| 1000+ | $0.103 |
| 2500+ | $0.091 |
| 10000+ | $0.084 |
| 25000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573ADCopy
Newark Part No.09J9272
Technical Datasheet
LED ColorAmber
LED MountingThrough Hole
Bulb Size5mm x 2mm
LED Case Size5mm x 2mm
Forward Current If30mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity5mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX2573AD is a QuasarBrite™ rectangular LED with amber diffused lens, made of GaAsP die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 105mW Power dissipation
Applications
Industrial, Commercial
Technical Specifications
LED Color
Amber
Bulb Size
5mm x 2mm
Forward Current If
30mA
Wavelength Typ
605nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm x 2mm
Forward Voltage
2V
Luminous Intensity
5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
