Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX20R6GDCopy
Newark Part No.09J9748
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case Size20mm
Bulb Size20mm
Forward Current If20mA
Forward Voltage6.6V
Wavelength Typ565nm
Luminous Intensity25mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
state-of-the-art, high brightness chip technology
Technical Specifications
LED Color
Green
LED Case Size
20mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
20mm
Forward Voltage
6.6V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
