Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
5.08mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
