Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSI-LXR1612ID
Newark Part No.43K8836
Your Part Number
Technical Datasheet
368 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.480 |
| 100+ | $1.350 |
| 500+ | $1.290 |
| 1000+ | $1.220 |
| 2500+ | $1.140 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SSI-LXR1612ID is a round LED Panel Indicator with red diffused epoxy lens finish. This panel indicator offers 105mW power dissipation and -1.6mW/°C derate from 25°C.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.2mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate