Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH5147IYGIDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20J0412
Product RangeSSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.400 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH5147IYGIDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20J0412
Product RangeSSF Series
Technical Datasheet
LED ColorGreen, Red, Yellow
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
Forward Current / Color-
Luminous Intensity / ColorR 20mcd, G 15mcd, Y 15mcd
Forward Voltage / ColorR 2V, G 2.2V, Y 2.1V
Viewing Angle70°
Height11.18mm
Width4.7mm
Product RangeSSF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
R 2V, G 2.2V, Y 2.1V
Height
11.18mm
Product Range
SSF Series
No. of LEDs
4LEDs
Bulb Size
T-3/4 (1.8mm)
Luminous Intensity / Color
R 20mcd, G 15mcd, Y 15mcd
Viewing Angle
70°
Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
