Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAIDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20J0230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.424 |
| 10000+ | $0.411 |
| 15000+ | $0.409 |
| 25000+ | $0.406 |
| 50000+ | $0.398 |
| 125000+ | $0.390 |
| 250000+ | $0.382 |
| 500000+ | $0.374 |
Price for:Each
Minimum: 5000
Multiple: 200
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAIDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.20J0230
Technical Datasheet
LED ColorRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity40mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.62mm
Width4.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.62mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
40mcd
Viewing Angle
60°
Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
