Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAGDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20J0228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.475 |
| 10000+ | $0.457 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAGDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20J0228
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.62mm
Width4.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.62mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
