Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305SRD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20J0151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.670 |
| 6000+ | $0.583 |
| 10000+ | $0.504 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH305SRD-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20J0151
Technical Datasheet
LED ColorRed
No. of LEDs-
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage1.7V
Viewing Angle60°
Height5.5mm
Width4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
1.7V
Height
5.5mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
80mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
