Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
Price for:Each
Minimum: 20000
Multiple: 500
$27,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH169SISUGW
Newark Part No.57J6050
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / Color-
Luminous Intensity / ColorR 500mcd, G 200mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle60°
Height7.24mm
Width7.24mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
-
Forward Voltage / Color
R 2V, G 2.2V
Height
7.24mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Color
R 500mcd, G 200mcd
Viewing Angle
60°
Width
7.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
