Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103LGD
Newark Part No.09J9198
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.254 |
| 10000+ | $0.248 |
Price for:Each
Minimum: 3000
Multiple: 500
$762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103LGD
Newark Part No.09J9198
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity15mcd
Forward Voltage2.1V
Viewing Angle80°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH103LGD is a PCB Mount LED Indicator with green diffused lens. It can be used as board level status indicator, board level fault indicator, circuit fault finder indicator and warning/alarm signalling light.
- Vertical positioning
- Multi-unit construction
- Polarity orientation holder
- Standard brightness
- Single level, 0.20" LED centre from PCB
Applications
Signalling, Safety
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
15mcd
Viewing Angle
80°
Width
4.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate