Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.269 |
| 2500+ | $0.264 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 2000
Multiple: 500
$538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH103GD
Newark Part No.09J9196
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH103GD is a thru-hole PCB mount right angle fault LED Indicator with green diffused epoxy lens. The QuasarBrite™ family of thru-hole PCB mount LED indicator offers 105mW power dissipation and -1.2mW/°C derate from 25°C.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSF-LXH103GD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
