Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100ID-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09J9192
Your Part Number
331 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.585 |
| 100+ | $0.439 |
| 500+ | $0.373 |
| 1000+ | $0.333 |
| 2500+ | $0.317 |
| 10000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100ID-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09J9192
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity40mcd
Forward Voltage2V
Viewing Angle60°
Height6mm
Width6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF-LXH100ID-01 is a PCB Mount LED Indicator with high intensity red diffused dome lens. It can be used as board level status indicator, board level fault indicator, circuit troubleshooting indicator and warning/alarm light. This indicator is suitable for backlighting of overlays, post lighting switches and keypads.
- State-of-the-Art, chip technology
- Easy drop-in board installation
- Right angle to the board position
- Blinking LED
- With internal resistor for 5V and 12V operation
- Standard brightness
- T-5mm single level, long protrusion
Applications
Signalling, Safety, Industrial
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
6mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
40mcd
Viewing Angle
60°
Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
