Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10HW-GF/LPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K2341
Your Part Number
387 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.810 |
| 100+ | $1.510 |
| 500+ | $1.300 |
| 1000+ | $1.220 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10HW-GF/LPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K2341
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity4mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
4mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
