Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXT0805SISUGC
Newark Part No.
Full Reel23X5518
Re-Reel23X5517
Cut Tape23X5517
Product RangeQuasarBrite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.234 | $468.00 |
| Total Price | $468.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 6000+ | $0.222 |
| 12000+ | $0.210 |
| 18000+ | $0.197 |
| 30000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXT0805SISUGC
Newark Part No.
Full Reel23X5518
Re-Reel23X5517
Cut Tape23X5517
Product RangeQuasarBrite Series
Technical Datasheet
Product RangeQuasarBrite Series
LED ColorRed, Green
Viewing Angle120°
Forward Voltage @ TestR 1.95V, G 2.1V
Wavelength / ColourR 645nm, G 574nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 20mA, G 20mA
Forward Current MaxR 185mA, G 150mA
Power Dissipation PdR 75mW, G 75mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
QuasarBrite Series
Viewing Angle
120°
Wavelength / Colour
R 645nm, G 574nm
Forward Current @ Test / Colour
R 20mA, G 20mA
Power Dissipation Pd
R 75mW, G 75mW
SVHC
No SVHC (25-Jun-2025)
LED Color
Red, Green
Forward Voltage @ Test
R 1.95V, G 2.1V
Luminous Flux / Colour
-
Forward Current Max
R 185mA, G 150mA
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for SML-LXT0805SISUGC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
