Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXR851SYSUGCTRCopy
Newark Part No.
Re-Reel77M0828
Cut Tape77M0828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.185 | $1,110.00 |
| Total Price | $1,110.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR851SYSUGCTRCopy
Newark Part No.
Re-Reel77M0828
Cut Tape77M0828
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size1mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorY 30mA, G 25mA
Luminous Intensity / ColorY 50mcd, G 20mcd
Forward Voltage / ColorY 2V, G 2.2V
Wavelength / ColourY 590nm, G 574nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Bulb Size
1mm
Lens Shape
Rectangular
Luminous Intensity / Color
Y 50mcd, G 20mcd
Wavelength / Colour
Y 590nm, G 574nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
Y 30mA, G 25mA
Forward Voltage / Color
Y 2V, G 2.2V
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
