Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LXLC1206SYC-TRCopy
Newark Part No.
Full Reel23X5506
Re-Reel23X5505
Cut Tape23X5505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.141 | $282.00 |
| Total Price | $282.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 3000+ | $0.155 |
| 6000+ | $0.138 |
| 12000+ | $0.125 |
| 18000+ | $0.116 |
| 30000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXLC1206SYC-TRCopy
Newark Part No.
Full Reel23X5506
Re-Reel23X5505
Cut Tape23X5505
Technical Datasheet
Product Range-
LED ColorYellow
Wavelength Typ590nm
Viewing Angle70°
Luminous Flux @ Test-
Forward Current If Max175mA
Forward Current @ Test20mA
Forward Voltage @ Test2V
Luminous Intensity @ Test350mcd
Power Dissipation Pd75mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wavelength Typ
590nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
350mcd
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Color
Yellow
Viewing Angle
70°
Forward Current If Max
175mA
Forward Voltage @ Test
2V
Power Dissipation Pd
75mW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for SML-LXLC1206SYC-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
