Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX2832GC-TRCopy
Newark Part No.
Full Reel09J9176
Cut Tape09J9583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.152 | $912.00 |
| Total Price | $912.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.135 |
| 10000+ | $0.129 |
| 16000+ | $0.126 |
| 30000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX2832GC-TRCopy
Newark Part No.
Full Reel09J9176
Cut Tape09J9583
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity25mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX2832GC-TR is a QuasarBrite™ SMD LED with water clear lens, made of GaP dice. It comes with reflector. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green
LED Case Size
2.4mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SML-LX2832GC-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
