Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX15YGC-RP-TR
Newark Part No.
Full Reel28X4710
Cut Tape09J9578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.340 | $4,080.00 |
| Total Price | $4,080.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.340 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX15YGC-RP-TR
Newark Part No.
Full Reel28X4710
Cut Tape09J9578
Technical Datasheet
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size3mm x 2mm
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorY 30mA, G 25mA
Luminous Intensity / ColorY 10mcd, G 10mcd
Forward Voltage / ColorY 2.1V, G 2.2V
Wavelength / ColourY 585nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX15YGC-RP-TR is a QuasarBrite™ reverse polarity SMD LED with water clear lens, made of GaAsP dice. The surface-mount top-emitting package LED is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Green, Yellow
Bulb Size
3mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Color
Y 10mcd, G 10mcd
Wavelength / Colour
Y 585nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
Y 30mA, G 25mA
Forward Voltage / Color
Y 2.1V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SML-LX15YGC-RP-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
