Print Page
Image is for illustrative purposes only. Please refer to product description.
![LUMEX SML-LX1206SOC-TR LED, Orange, SMD, 1206 [3216 Metric], 20 mA, 2 V, 610 nm](https://www.newark.com/productimages/standard/en_US/89T8973-40.jpg)
4,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.317 |
| 100+ | $0.227 |
| 500+ | $0.162 |
| 1000+ | $0.151 |
| 2500+ | $0.136 |
| 12000+ | $0.119 |
| 27000+ | $0.115 |
Price for:Each
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206SOC-TRCopy
Newark Part No.89T8973
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity70mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX1206SOC-TR is a QuasarBrite™ PCB SMD LED with water clear lens, made of AlInGaP dice. This surface-mount LED is encapsulated in a top-emitting package (1206) for easy mounting on PCBs in a variety of applications. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Technical Specifications
LED Color
Orange
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
