Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SIC-TRCopy
Newark Part No.
Re-Reel75K1444
Cut Tape75K1444
Your Part Number
12,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.281 |
| 50+ | $0.242 |
| 100+ | $0.203 |
| 250+ | $0.191 |
| 500+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SIC-TRCopy
Newark Part No.
Re-Reel75K1444
Cut Tape75K1444
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX0805SIC-TR is a QuasarBrite™ PCB SMD LED with water clear lens, made of AlInGaP dice. This surface-mount LED is encapsulated in a top-emitting package (0805) for easy mounting on PCBs in a variety of applications. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
