Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.151 |
| 16000+ | $0.149 |
| 24000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$1,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0603SOW-TRCopy
Newark Part No.28X4703
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX0603SOW-TR is a QuasarBrite™ PCB SMD LED with milky white diffused lens, made of AlInGaP dice. This surface-mount LED is encapsulated in a top-emitting package (0603) for easy mounting on PCBs in a variety of applications. It is suitable for board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 50mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Color
Orange
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
0.8mm x 1mm
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SML-LX0603SOW-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
